Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $54.220 |
5+ | $49.380 |
10+ | $47.990 |
25+ | $47.080 |
50+ | $44.900 |
100+ | $40.530 |
250+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$54.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVXI POWER
Manufacturer Part No14431-000
Newark Part No.25M0574
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max1W
Output Voltage - Output 115VDC
Output Current - Output 140mA
Output Voltage - Output 2-15VDC
Output Current - Output 240mA
Input Voltage VAC207V AC to 253V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1W
Output Current - Output 1
40mA
Output Current - Output 2
40mA
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
2Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-15VDC
Input Voltage VAC
207V AC to 253V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate