53 Product Results Found for "GRAYHILL"
Find a huge range of Motion Sensors & Position Sensors at Newark Electronics Mexico, including Rotary Encoders, Hall Effect Rotary Sensors, Miscellaneous Motion Sensors. We stock a wide range of Motion Sensors & Position Sensors from the world's top manufacturers including: Grayhill
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Motion Sensors & Position Sensors
(53)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $36.630 5+ $35.350 10+ $34.060 25+ $32.960 | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62AG Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $29.670 5+ $28.780 10+ $27.880 25+ $27.150 50+ $26.400 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
50F7510 | Each | 1+ $46.120 5+ $44.730 10+ $43.350 25+ $42.200 50+ $41.050 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
50F7511 | Each | 1+ $32.950 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
14N1222 | Each | 1+ $27.540 5+ $26.670 10+ $25.920 25+ $25.180 50+ $24.630 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $29.090 5+ $28.360 10+ $27.640 25+ $27.050 50+ $26.460 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $57.400 5+ $53.380 10+ $51.650 | Min: 1 / Mult: 1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Gray Code | Panel Mount, Through Hole | 26 Series | - | 25000 | 4Channels | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $33.050 5+ $31.880 10+ $30.730 25+ $29.730 | Min: 1 / Mult: 1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | - | 100000 | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $33.440 5+ $33.440 10+ $33.440 25+ $33.440 50+ $33.440 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
13N8754 | Each | 1+ $117.500 5+ $111.630 10+ $108.100 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
97F9134 | Each | 1+ $111.960 5+ $98.580 10+ $85.200 25+ $81.900 50+ $81.630 | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 61B Series | - | 1000000 | 2Channels | D Type Flatted End | 9.5mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
13N9086 RoHS | Each | 1+ $83.400 5+ $77.560 10+ $75.060 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
43W4901 RoHS | Each | 1+ $82.470 5+ $81.370 10+ $80.280 25+ $79.180 50+ $78.080 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
13N8743 | Each | 1+ $59.930 5+ $55.730 10+ $53.940 | Min: 2 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
49M7512 RoHS | Each | 1+ $59.940 5+ $58.460 10+ $57.340 25+ $55.420 50+ $54.220 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $67.080 5+ $66.190 10+ $65.290 25+ $64.400 50+ $63.500 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature, Push Pull | Panel Mount | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 5V | -40°C | 85°C | - | Cable with Connector | |||||
GRAYHILL | Each | 1+ $48.220 5+ $45.350 10+ $42.550 25+ $39.490 50+ $36.790 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62AG | - | 1000000 | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | ||||
Each | 1+ $81.840 5+ $76.110 10+ $73.660 | Min: 1 / Mult: 1 | Optical | Incremental | 24PPR | 24 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature, Push Pull | Through Hole | 62V Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.45mm | 6.35mm | - | 3.3V | -40°C | 85°C | - | Solder Pin | |||||
13N5250 RoHS | Each | 1+ $37.470 5+ $36.300 10+ $35.270 25+ $34.270 50+ $33.510 More Pricing... | Min: 2 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
49M8523 | Each | 1+ $58.290 5+ $56.840 10+ $55.760 25+ $53.890 50+ $52.710 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $43.640 | Min: 4 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $82.370 5+ $81.270 10+ $80.170 25+ $79.080 50+ $77.980 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ $53.290 5+ $52.580 10+ $51.870 25+ $51.160 50+ $50.450 More Pricing... | Min: 1 / Mult: 1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62A Series | 100rpm | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
24AM0065 | Each | 1+ $20.210 5+ $19.290 10+ $18.360 25+ $17.910 50+ $16.760 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | PC Pin | ||||
24AM0068 | Each | 1+ $20.210 5+ $19.290 10+ $18.360 25+ $17.910 50+ $16.760 More Pricing... | Min: 1 / Mult: 1 | Optical | - | 24PPR | 24 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | RE Series | 100rpm | 1000000 | 2Channels | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | PC Pin | ||||