40 Product Results Found for "LPC5500"
Find a huge range of ARM Microcontrollers at Newark Electronics Mexico. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.160 10+ $3.290 25+ $3.070 50+ $2.960 100+ $2.920 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 256KB | 64Pins | HTQFP | 45I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 96KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.870 10+ $4.570 25+ $4.330 50+ $4.140 100+ $3.970 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | VFBGA | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.450 10+ $2.740 25+ $2.560 50+ $2.440 100+ $2.420 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.350 10+ $3.970 25+ $3.760 50+ $3.700 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.300 10+ $4.010 25+ $3.990 50+ $3.950 180+ $3.900 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.070 10+ $3.590 25+ $3.530 50+ $3.480 100+ $3.430 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | 36I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.480 10+ $5.160 25+ $4.880 50+ $4.670 100+ $4.470 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 256KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC55S6x | |||||
Each | 1+ $9.060 10+ $6.880 25+ $6.220 50+ $5.960 100+ $5.700 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | VFBGA | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $7.940 10+ $5.640 25+ $5.340 50+ $5.100 100+ $4.890 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.750 10+ $4.700 25+ $4.450 50+ $4.250 100+ $4.070 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 64Pins | HTQFP | 36I/O's | HTQFP | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 256KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.810 10+ $3.930 25+ $3.720 50+ $3.660 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.590 10+ $3.350 25+ $3.160 50+ $2.980 100+ $2.810 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 96MHz | 96MHz | 128KB | 64Pins | HTQFP | 45I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART | CAN, I2C, I2S, SPI, UART, USART | 80KB | 9Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.580 10+ $4.480 25+ $4.220 50+ $4.030 100+ $3.860 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | HTQFP | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.410 10+ $5.060 25+ $4.780 50+ $4.570 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33F | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, USART, USB | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $4.120 10+ $2.550 25+ $2.380 50+ $2.270 100+ $2.240 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 64KB | 64Pins | HTQFP | 36I/O's | HTQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.600 10+ $4.460 25+ $4.220 50+ $4.030 100+ $4.010 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 256KB | 98Pins | VFBGA | 64I/O's | VFBGA | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 96KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $5.960 10+ $3.760 25+ $3.510 50+ $3.350 180+ $3.270 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | 64I/O's | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.530 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 640KB | 100Pins | HLQFP | 64I/O's | HLQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 320KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC55S6x | |||||
Each | 1+ $6.870 10+ $4.580 25+ $4.530 50+ $4.510 100+ $4.480 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | 256KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.640 10+ $5.640 25+ $5.210 50+ $5.160 100+ $5.100 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 64Pins | HTQFP | - | HTQFP | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $7.480 10+ $4.520 25+ $4.360 50+ $4.280 100+ $4.190 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | 128KB | 48Pins | HVQFN | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 80KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.110 10+ $6.140 25+ $5.820 50+ $5.540 100+ $5.240 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 13Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $6.550 10+ $5.450 | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 128KB | 100Pins | HLQFP | - | HLQFP | CAN, I2C, I3C, I2S, SPI, UART, USB | CAN, I2C, I3C, I2S, SPI, UART, USB | 80KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
Each | 1+ $8.660 10+ $6.170 25+ $5.890 50+ $5.600 180+ $5.330 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | 32bit | - | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | - | - | CAN, I2C, I3C, I2S, SPI, UART, USB | - | 128KB | 23Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | |||||
81AK3903 RoHS | Each | 1+ $9.460 10+ $7.660 25+ $7.300 50+ $6.940 180+ $6.580 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC5500 Series Microcontrollers | ARM Cortex-M33 | - | - | 32 bit | - | 150MHz | 256KB | 100Pins | HLQFP | 66I/O's | - | I2C, SPI, UART | - | - | 4Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | LPC | Surface Mount | LPC5500 | ||||