Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC55S04JBD64E
Newark Part No.03AJ1933
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.640 |
10+ | $3.390 |
25+ | $3.230 |
50+ | $3.050 |
100+ | $2.880 |
320+ | $2.710 |
640+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC55S04JBD64E
Newark Part No.03AJ1933
Product RangeLPC Family LPC5500 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC5500 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed96MHz
Operating Frequency Max96MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageHTQFP
No. of I/O's45I/O's
MCU Case StyleHTQFP
InterfacesCAN, I2C, I2S, SPI, UART, USART
RAM Memory Size80KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART
ADC Channels9Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC5500
Qualification-
Technical Specifications
Product Range
LPC Family LPC5500 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
96MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
Interfaces
CAN, I2C, I2S, SPI, UART, USART
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M33F
Data Bus Width
32 bit
CPU Speed
96MHz
Program Memory Size
128KB
IC Case / Package
HTQFP
MCU Case Style
HTQFP
RAM Memory Size
80KB
ADC Channels
9Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC5500
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability