Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoDCMC742T200DF2B
Newark Part No.47AM8706
Product RangeDCMC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $88.380 |
| 10+ | $83.210 |
| 25+ | $79.070 |
| 50+ | $74.950 |
Price for:Each
Minimum: 5
Multiple: 5
$441.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWALDOM ELECTRONICS
Manufacturer Part NoDCMC742T200DF2B
Newark Part No.47AM8706
Product RangeDCMC Series
Technical Datasheet
Capacitance7400µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeDCMC Series
Product Diameter76.2mm
Product Height142.88mm
Lead Spacing31.75mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
7400µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.75mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
200V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
DCMC Series
Product Height
142.88mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
