Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.890 |
10+ | $23.740 |
25+ | $21.320 |
50+ | $20.750 |
100+ | $19.020 |
250+ | $16.940 |
500+ | $16.250 |
1000+ | $15.790 |
Price for:Each
Minimum: 1
Multiple: 1
$24.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoADAP
Newark Part No.10B8625
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1712360000 is a Straight Adapter with nickel-plated brass body construction. 16PG hub to 1/2-inch NPT thread connection size.
- IP68 Protection rating
Applications
Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
-
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Brass
IP / NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability