Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWR2000
Newark Part No.13T8161
Also Known AsGTIN UPC EAN: 4003019422760
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,375.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,375.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR2000
Newark Part No.13T8161
Also Known AsGTIN UPC EAN: 4003019422760
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max850°C
Output Power300W
Kit ContentsWR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle
Product Range-
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 2 independent tool channels with automatic tool recognition
- Simultaneous use of 2 tools (maximum of 300 watts)
- Will operate most Weller accessories up to 200 watts
- Self contained vacuum and air turbine
- ECO button for "Sleep Mode"
- Programmable temperature memory key
- ESD safe
- Weller Micro-Tools, WMRP & WMRT are not compatible
Applications
Maintenance & Repair
Contents
Digital self-contained 2 channel rework station with HAP 1 hot air pencil
Technical Specifications
Supply Voltage VAC
120V
Output Power
300W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°C
Kit Contents
WR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle
Plug Type
US
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate