2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Rework Stations
                                                                                                  Print Page

                                                                                                  WR2000

                                                                                                  Rework Station, Dual Channel, 999 °F, 120 V

                                                                                                  WELLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WELLER WR2000
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWR2000
                                                                                                  Newark Part No.13T8161
                                                                                                  Also Known AsGTIN UPC EAN: 4003019422760
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,375.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,375.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WELLER
                                                                                                  ManufacturerWELLER
                                                                                                  Manufacturer Part NoWR2000
                                                                                                  Newark Part No.13T8161
                                                                                                  Also Known AsGTIN UPC EAN: 4003019422760
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC120V
                                                                                                  Heat Temperature Max850°C
                                                                                                  Output Power300W
                                                                                                  Kit ContentsWR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle
                                                                                                  Product Range-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  • 2 independent tool channels with automatic tool recognition
                                                                                                  • Simultaneous use of 2 tools (maximum of 300 watts)
                                                                                                  • Will operate most Weller accessories up to 200 watts
                                                                                                  • Self contained vacuum and air turbine
                                                                                                  • ECO button for "Sleep Mode"
                                                                                                  • Programmable temperature memory key
                                                                                                  • ESD safe
                                                                                                  • Weller Micro-Tools, WMRP & WMRT are not compatible

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Contents

                                                                                                  Digital self-contained 2 channel rework station with HAP 1 hot air pencil

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  120V

                                                                                                  Output Power

                                                                                                  300W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Heat Temperature Max

                                                                                                  850°C

                                                                                                  Kit Contents

                                                                                                  WR2 Power Unit, HAP1 Hot Air Pencil, WDH30 Safety Rest, R04 Hot Air Nozzle

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  Corporate Responsibility