Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoFKP2D011001D00HSSD
Newark Part No.46T6646
Product RangeFKP2 Series
Technical Datasheet
10,732 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.353 |
25+ | $0.339 |
50+ | $0.324 |
100+ | $0.309 |
500+ | $0.291 |
1000+ | $0.286 |
Price for:Each
Minimum: 10
Multiple: 10
$3.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP2D011001D00HSSD
Newark Part No.46T6646
Product RangeFKP2 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1000pF
Capacitance Tolerance± 2.5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Product RangeFKP2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FKP2 series from Wima are polypropylene (PP) film metal foil capacitors for pulse applications with lead space of 5mm. The capacitance range includes values from 33pF to 0.033µF and has very low dissipation factor, negative capacitance change versus temperature with very low dielectric absorption. Typically used for high frequency applications like sample and hold, timing, LC filtering and audio equipment.
- Rated DC voltage of 63V, 100V, 250V, 400V, 630V, 800V and 1000V
- Tolerance are available in selective ranges
- Endurance is greater than 300000 hours
- Compliant to climatic category IEC55/100/56
- Compliant to IEC 60384-13 standard
- Operating temperature range from -55°C to +100°C
- Temperature coefficient of -200ppm/°C
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
1000pF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 2.5%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
FKP2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate