Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10065002
Newark Part No.99W2856
Product RangeEMSKV Cable Glands Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.03 |
| 5+ | $60.55 |
| 10+ | $58.97 |
| 25+ | $57.94 |
| 50+ | $55.48 |
| 100+ | $50.53 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$66.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10065002
Newark Part No.99W2856
Product RangeEMSKV Cable Glands Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeEMSKV Cable Glands Series
SVHCLead (23-Jan-2024)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
EMSKV Cable Glands Series
Cable Diameter Min
6mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate