Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10066411
Newark Part No.99W2870
Product RangeESKV Cable Glands
Technical Datasheet
164 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.190 |
5+ | $7.470 |
10+ | $7.300 |
25+ | $7.140 |
50+ | $6.820 |
100+ | $6.210 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10066411
Newark Part No.99W2870
Product RangeESKV Cable Glands
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeESKV Cable Glands
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
ESKV Cable Glands
Cable Diameter Min
4.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate