New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Glands, Locknuts & Fixing Tools
                      5. Cable Glands
                      Print Page

                      10100824

                      CABLE GLAND, PA, 6.2MM - 14MM, GREY,PK10

                      WISKA 10100824
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWISKA
                      Manufacturer Part No10100824
                      Newark Part No.99W2876
                      Product RangeESKV Cable Glands
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      271 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.650
                      10+$7.280
                      25+$6.890
                      50+$6.470
                      100+$6.220
                      250+$5.670
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $7.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWISKA
                      Manufacturer Part No10100824
                      Newark Part No.99W2876
                      Product RangeESKV Cable Glands
                      Technical Datasheet

                      Data Sheet

                      Thread SizeM20 x 1.5
                      Cable Diameter Min6.2mm
                      Cable Diameter Max14mm
                      Cable Gland MaterialNylon (Polyamide)
                      Gland ColourGrey
                      IP / NEMA RatingIP68, IP69K
                      Product RangeESKV Cable Glands
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Thread Size

                      M20 x 1.5

                      Cable Diameter Max

                      14mm

                      Gland Colour

                      Grey

                      Product Range

                      ESKV Cable Glands

                      Cable Diameter Min

                      6.2mm

                      Cable Gland Material

                      Nylon (Polyamide)

                      IP / NEMA Rating

                      IP68, IP69K

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.