Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10100825
Newark Part No.99W2877
Product RangeESKV Cable Glands
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.04 |
| 10+ | $7.69 |
| 25+ | $7.29 |
| 50+ | $6.89 |
| 100+ | $6.64 |
| 250+ | $6.09 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10100825
Newark Part No.99W2877
Product RangeESKV Cable Glands
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min6.2mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeESKV Cable Glands
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
14mm
Gland Colour
Black
Product Range
ESKV Cable Glands
Cable Diameter Min
6.2mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate