Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Newark Part No.42AK5877
Product RangeWIRL-BTLE Proteus-e Series
Technical Datasheet
426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.320 |
10+ | $13.950 |
25+ | $13.340 |
50+ | $12.720 |
100+ | $11.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2612011024000
Newark Part No.42AK5877
Product RangeWIRL-BTLE Proteus-e Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.1
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max350m
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-93dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWIRL-BTLE Proteus-e Series
Technical Specifications
Bluetooth Version
Bluetooth LE 5.1
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-93dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
350m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
WIRL-BTLE Proteus-e Series
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability