Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401006
Newark Part No.58AK4467
Product RangeWE-EGS Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.490 |
| 5+ | $180.970 |
Price for:Each
Minimum: 1
Multiple: 1
$190.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401006
Newark Part No.58AK4467
Product RangeWE-EGS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width12.37mm
Product Width12.37mm
Product Depth8.23mm
Depth8.23mm
Product RangeWE-EGS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
12.37mm
Product Depth
8.23mm
Product Range
WE-EGS Series
Gasket Material
Silicone Elastomer
Length
1m
Product Width
12.37mm
Depth
8.23mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability