Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401416
Newark Part No.88AH7646
Product RangeWE-EGS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.910 |
| 5+ | $122.240 |
| 10+ | $100.020 |
Price for:Each
Minimum: 1
Multiple: 1
$138.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401416
Newark Part No.88AH7646
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Length1m
Width6.3mm
Product Width6.3mm
Product Depth6.3mm
Depth6.3mm
Product RangeWE-EGS
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
6.3mm
Product Depth
6.3mm
Product Range
WE-EGS
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Silicone Elastomer
Length
1m
Product Width
6.3mm
Depth
6.3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability