Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700221
Newark Part No.62AC1046
Product RangeWE-SAFB Series
Technical Datasheet
4,026 In Stock
Need more?
2500 Delivery in 1-3 Business Days(US stock)
1526 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.749 |
| 25+ | $0.728 |
| 50+ | $0.705 |
| 100+ | $0.663 |
| 500+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700221
Newark Part No.62AC1046
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter6mm
Product Length4mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance45ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
6mm
Inner Diameter
4mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
4mm
Frequency Min
-
Impedance
45ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate