Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270023
Newark Part No.66AH2664
Product RangeWE-SAFB Series
Your Part Number
Technical Datasheet
1,029 In Stock
Need more?
128 Delivery in 1-3 Business Days(US stock)
901 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.812 |
| 10+ | $0.790 |
| 25+ | $0.769 |
| 50+ | $0.747 |
| 100+ | $0.704 |
| 500+ | $0.694 |
| 1000+ | $0.682 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270023
Newark Part No.66AH2664
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter7.7mm
Product Length20mm
Inner Diameter4mm
Frequency Min-
Frequency Max-
Impedance160ohm
Product RangeWE-SAFB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
7.7mm
Inner Diameter
4mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
20mm
Frequency Min
-
Impedance
160ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate