Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270045
Newark Part No.08P2306
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.690 |
| 25+ | $1.670 |
| 50+ | $1.640 |
| 100+ | $1.540 |
| 500+ | $1.520 |
| 1000+ | $1.490 |
| 2500+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270045
Newark Part No.08P2306
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.2mm
Product Length25mm
Inner Diameter7.2mm
Frequency Min-
Frequency Max-
Impedance845ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270045 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.
- -25 to 105°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
7.2mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
25mm
Frequency Min
-
Impedance
845ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate