Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270055
Newark Part No.88T6932
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.590 |
| 25+ | $3.530 |
| 50+ | $3.470 |
| 100+ | $3.430 |
| 500+ | $3.400 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270055
Newark Part No.88T6932
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter18.6mm
Product Length28.5mm
Inner Diameter10.2mm
Frequency Min-
Frequency Max-
Impedance554ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270055 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
18.6mm
Inner Diameter
10.2mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
554ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74270055
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate