Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700790
Newark Part No.75AJ2538
Product RangeWE-AFB Series
Technical Datasheet
122 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
92 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $7.740 |
| 25+ | $7.600 |
| 50+ | $7.470 |
| 100+ | $7.320 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700790
Newark Part No.75AJ2538
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter13mm
Frequency Min-
Frequency Max-
Impedance250ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
26mm
Inner Diameter
13mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
250ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate