Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270110
Newark Part No.88T6937
Product RangeWE-TOF Series
Your Part Number
Technical Datasheet
135 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
125 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.520 |
| 25+ | $2.470 |
| 50+ | $2.430 |
| 100+ | $2.360 |
| 500+ | $2.280 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270110
Newark Part No.88T6937
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter16mm
Product Length16mm
Inner Diameter12mm
Frequency Min-
Frequency Max-
Impedance195ohm
Product RangeWE-TOF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270110 is an EMI suppression toroidal Ferrite Core made of 4 W 1500. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
16mm
Inner Diameter
12mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
16mm
Frequency Min
-
Impedance
195ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74270110
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate