Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270113
Newark Part No.88T6941
Product RangeWE-TOF Series
Technical Datasheet
1,445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.650 |
| 25+ | $1.630 |
| 50+ | $1.590 |
| 100+ | $1.540 |
| 500+ | $1.500 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270113
Newark Part No.88T6941
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter11.5mm
Product Length9mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance405ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270113 is an EMI suppression toroidal Ferrite Core made of 4 W 620. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
11.5mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
9mm
Frequency Min
-
Impedance
405ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74270113
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate