Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270117
Newark Part No.08P2323
Product RangeWE-TOF Series
Technical Datasheet
48,960 In Stock
Need more?
121 Delivery in 1-3 Business Days(US stock)
48839 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.808 |
| 25+ | $0.796 |
| 50+ | $0.784 |
| 100+ | $0.758 |
| 500+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270117
Newark Part No.08P2323
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter14mm
Product Length8mm
Inner Diameter10mm
Frequency Min-
Frequency Max-
Impedance343ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270117 is a suppression toroidal Ferrite made of NiZn, a material which works in a broadband frequency range. This WE-TOF EMI ferrite core is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
14mm
Inner Diameter
10mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
8mm
Frequency Min
-
Impedance
343ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate