Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427012
Newark Part No.08P2325
Product RangeWE-TOF Series
Technical Datasheet
127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.510 |
25+ | $1.480 |
50+ | $1.460 |
100+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427012
Newark Part No.08P2325
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter23.5mm
Product Length14mm
Inner Diameter12.6mm
Frequency Min-
Frequency Max-
Impedance471ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427012 is a suppression toroidal Ferrite Core made of NiZn, a material which works in a broadband frequency range. WE-TOF EMI ferrite core is applicable for 26AWG cable.
- -25 to 125°C Operating temperature range
Applications
Power Management, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
23.5mm
Inner Diameter
12.6mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
14mm
Frequency Min
-
Impedance
471ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate