Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271308
Newark Part No.88T6954
Product RangeWE-NCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.740 |
| 25+ | $5.630 |
| 50+ | $5.520 |
| 100+ | $5.410 |
| 250+ | $5.290 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271308
Newark Part No.88T6954
Product RangeWE-NCF Series
Technical Datasheet
Outer Diameter-
Product Length13mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance396ohm
Product RangeWE-NCF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74271308 is a Ferrite Ring Core made of 4 W 620 with nylon clamp. The nylon clamp supports the installation of the ferrite core. The WE-NCF series ferrite ring core is suitable for terminals, interference problems on data lines and easy to mount on already installed cables or cables with connectors.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +105 ºC
- UL94V-0 Flame-rated plastic case
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
-
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-NCF Series
Product Length
13mm
Frequency Min
-
Impedance
396ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability