Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271633
Newark Part No.66AH2674
Product RangeWE-STAR-GAP Series
Your Part Number
41 In Stock
Need more?
38 Delivery in 1-3 Business Days(US stock)
3 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $7.690 |
| 25+ | $7.180 |
| 50+ | $6.670 |
| 100+ | $6.420 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271633
Newark Part No.66AH2674
Product RangeWE-STAR-GAP Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance100ohm
Product RangeWE-STAR-GAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-GAP Series
Frequency Min
-
Impedance
100ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74271633
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
