Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722
Newark Part No.08P2343
Product RangeWE-STAR-FIX Series
Your Part Number
2,695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $6.990 |
| 25+ | $6.810 |
| 50+ | $6.680 |
| 100+ | $6.540 |
| 500+ | $5.880 |
| 1000+ | $5.840 |
| 2500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722
Newark Part No.08P2343
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter12.5mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 74271722 is a snap Ferrite Core made of NiZn and patented technology. This STAR-FIX core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. This core features patented flexible cable fixing and cable clamping protection. The prefixing cable system facilitates the cable assembling process. It can be reusable because of the key technology therefore perfect for test and measuring purposes and cables with difficult access.
- UL94-V0 Classification of the plastic case
- -25 to 105°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Cable Diameter
12.5mm
Frequency Max
-
Product Range
WE-STAR-FIX Series
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 74271722
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
