Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722S
Newark Part No.81AH9643
Product RangeWE-STAR-FIX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1+ | $7.530 |
10+ | $7.420 |
25+ | $7.270 |
50+ | $7.110 |
100+ | $6.950 |
250+ | $6.710 |
500+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271722S
Newark Part No.81AH9643
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter12.5mm
Frequency Min-
Frequency Max-
Impedance270ohm
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
12.5mm
Frequency Max
-
Product Range
WE-STAR-FIX Series
Frequency Min
-
Impedance
270ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability