Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Newark Part No.08P2344
Product RangeWE-STAR-FIX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.510 |
| 25+ | $4.390 |
| 50+ | $4.270 |
| 100+ | $4.070 |
| 500+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271733
Newark Part No.08P2344
Product RangeWE-STAR-FIX Series
Technical Datasheet
Cable Diameter8mm
Frequency Min-
Frequency Max-
Impedance246ohm
Product RangeWE-STAR-FIX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74271733 is a STAR-FIX Snap Ferrite with patented flexible cable fixing. Prefixing cable system facilitates the cable assembling process. The security lock guarantees electromagnetic compatibility because only authorized persons can unlock the snap ferrite with the STAR-TEC key. Cable clamping protection.
- Grey colour
- Patented technology
- UL94V-0 Flame-rated plastic case
- -25 to 105°C Operating temperature
Applications
Test & Measurement
Technical Specifications
Cable Diameter
8mm
Frequency Max
-
Product Range
WE-STAR-FIX Series
Frequency Min
-
Impedance
246ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74271733
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate