Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277255
Newark Part No.32T8544
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 10+ | $7.600 |
| 25+ | $7.490 |
| 50+ | $7.360 |
| 100+ | $7.110 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74277255
Newark Part No.32T8544
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter18.6mm
Product Length28.5mm
Inner Diameter10.2mm
Frequency Min-
Frequency Max-
Impedance60ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74277255 is a LFS EMI suppression axial Ferrite Bead made of 8 W 5000. The WE-AFB series ferrite bead is suitable for applications in the low frequency range from 150kHz to 30MHz and suppression of electronic ballasts (neon tube) in the lighting industry.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
18.6mm
Inner Diameter
10.2mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
60ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74277255
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate