Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744025270
Newark Part No.44W4508
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.100 |
| 25+ | $2.030 |
| 50+ | $1.960 |
| 100+ | $1.670 |
| 250+ | $1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744025270
Newark Part No.44W4508
Product RangeWE-TPC Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)670mA
Product RangeWE-TPC Series
Power Inductor Case2.8mm x 2.8mm x 2.8mm
DC Resistance Max0.796ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.796ohm
Product Length
2.8mm
Product Height
2.8mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
670mA
Power Inductor Case
2.8mm x 2.8mm x 2.8mm
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
