Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402800015
Newark Part No.88T6976
Product RangeWE-TPC Series
Your Part Number
252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.730 |
| 25+ | $1.630 |
| 50+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.410 |
| 500+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402800015
Newark Part No.88T6976
Product RangeWE-TPC Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Power Inductor Case2.8mm x 2.8mm x 1.1mm
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 35%
Product Length2.8mm
Product Width2.8mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
2.8mm x 2.8mm x 1.1mm
Inductor Case / Package
-
Inductance Tolerance
± 35%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
3.6A
Product Range
WE-TPC Series
DC Resistance Max
25mohm
Product Length
2.8mm
Product Height
1.1mm
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
