Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031100
Newark Part No.08P2474
Product RangeWE-TPC Series
Technical Datasheet
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744031100
Newark Part No.08P2474
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeWE-TPC Series
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Inductor Case / Package-
DC Resistance Max0.205ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
740mA
Saturation Current (Isat)
560mA
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
DC Resistance Max
0.205ohm
Product Length
3.8mm
Product Height
1.65mm
Alternatives for 744031100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate