Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032004
Newark Part No.78R5674
Product RangeWE-LQ Series
Your Part Number
1,067 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
| 10+ | $0.789 |
| 25+ | $0.764 |
| 50+ | $0.740 |
| 100+ | $0.714 |
| 250+ | $0.702 |
| 500+ | $0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744032004
Newark Part No.78R5674
Product RangeWE-LQ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)490mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.25A
Product RangeWE-LQ Series
Power Inductor Case3.2mm x 2.5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
490mA
Saturation Current (Isat)
1.25A
Power Inductor Case
3.2mm x 2.5mm x 2mm
DC Resistance Max
0.28ohm
Product Length
3.2mm
Product Height
2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
