Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329004
Newark Part No.88T6988
Product RangeWE-LQ Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 10+ | $0.891 |
| 25+ | $0.864 |
| 50+ | $0.836 |
| 100+ | $0.782 |
| 250+ | $0.725 |
| 500+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440329004
Newark Part No.88T6988
Product RangeWE-LQ Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)650mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Product RangeWE-LQ Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max0.195ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
0.195ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
650mA
Saturation Current (Isat)
850mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 7440329004
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability