Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084151
Newark Part No.81AH9657
Product RangeWE-LQS Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.620 |
| 25+ | $1.580 |
| 50+ | $1.540 |
| 100+ | $1.480 |
| 250+ | $1.430 |
| 500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404084151
Newark Part No.81AH9657
Product RangeWE-LQS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)910mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.25A
Product RangeWE-LQS Series
Power Inductor Case8mm x 8mm x 4.2mm
DC Resistance Max0.478ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.478ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
1.25A
Power Inductor Case
8mm x 8mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
