910mA SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH9657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.650
25+
$1.610
50+
$1.570
100+
$1.520
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
150µH
910mA
Semishielded
1.25A
WE-LQS Series
8mm x 8mm x 4.2mm
-
0.478ohm
± 20%
8mm
8mm
4.2mm
31AJ0171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.319
25+
$0.302
50+
$0.284
100+
$0.268
More Pricing...
Total:$1.68
Min: 5 / Mult: 5
22µH
910mA
Shielded
530mA
VLS-CX-H Series
3mm x 3mm x 1.5mm
-
0.66ohm
± 20%
3mm
3mm
1.5mm
67AK1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.665
10+
$0.559
25+
$0.498
50+
$0.486
100+
$0.473
More Pricing...
Total:$3.32
Min: 5 / Mult: 5
68µH
910mA
Shielded
920mA
VLS-EX-D Series
-
-
0.55ohm
± 20%
5mm
5.3mm
3mm
58AK1430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
10+
$3.020
25+
$2.820
50+
$2.520
100+
$2.220
More Pricing...
Total:$16.05
Min: 5 / Mult: 5
4.7µH
910mA
Shielded
420mA
XFL2010 Series
-
-
0.32ohm
± 20%
1.9mm
2mm
1mm
52K7586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
Total:$1,683.00
Min: 1100 / Mult: 1100
82µH
910mA
Shielded
1.11A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
69W3450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
Total:$3.62
Min: 5 / Mult: 5
270nH
910mA
Shielded
450mA
PFL1005 Series
0402 [1005 Metric]
0402 [1005 Metric]
0.24ohm
± 20%
1.14mm
0.64mm
0.71mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK