Print Page
DR74-820-R
Power Inductor (SMD), 82 µH, 910 mA, Shielded, 1.11 A, DR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-820-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52K7586
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1100
Multiple: 1100
$1,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDR74-820-RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52K7586
Product RangeDR Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Product RangeDR Series
Saturation Current (Isat)1.11A
Power Inductor Case7.6mm x 7.6mm x 4.35mm
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.11A
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
RMS Current (Irms)
910mA
Product Range
DR Series
Power Inductor Case
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate