Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-271MRW
Newark Part No.69W3450
Product RangePFL1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-271MRW
Newark Part No.69W3450
Product RangePFL1005 Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangePFL1005 Series
Power Inductor Case0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Product Range
PFL1005 Series
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
910mA
Saturation Current (Isat)
450mA
Power Inductor Case
0402 [1005 Metric]
DC Resistance Max
0.24ohm
Product Length
1.14mm
Product Height
0.71mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability