Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS5030EX-680M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK1392RL
Cut Tape67AK1392
Product RangeVLS-EX-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.672 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.672 |
| 25+ | $0.500 |
| 100+ | $0.475 |
| 250+ | $0.444 |
| 500+ | $0.422 |
| 1000+ | $0.401 |
| 2500+ | $0.377 |
| 5000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS5030EX-680M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67AK1392RL
Cut Tape67AK1392
Product RangeVLS-EX-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)910mA
Inductor ConstructionShielded
Saturation Current (Isat)920mA
Product RangeVLS-EX-D Series
Inductor Case / Package-
DC Resistance Max0.55ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
VLS-EX-D Series
DC Resistance Max
0.55ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
910mA
Saturation Current (Isat)
920mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
