Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086103
Newark Part No.15AC9137
Product RangeWE-LQS Series
Technical Datasheet
241 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.410 |
10+ | $1.350 |
25+ | $1.270 |
50+ | $1.210 |
100+ | $0.969 |
500+ | $0.966 |
1000+ | $0.941 |
2500+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404086103
Newark Part No.15AC9137
Product RangeWE-LQS Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)130mA
Inductor ConstructionSemishielded
Saturation Current (Isat)200mA
Product RangeWE-LQS Series
Power Inductor Case8mm x 8mm x 6.5mm
Inductor Case / Package-
DC Resistance Max22.8ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
130mA
Saturation Current (Isat)
200mA
Power Inductor Case
8mm x 8mm x 6.5mm
DC Resistance Max
22.8ohm
Product Length
8mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability