130mA SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78R5686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
10+
$0.793
25+
$0.768
50+
$0.744
100+
$0.719
More Pricing...
Min: 5 / Mult: 5
68µH
130mA
Unshielded
300mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
3.8ohm
± 10%
3.2mm
2.5mm
2mm
57AC7938

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
Min: 5 / Mult: 5
150µH
130mA
Unshielded
-
8200 Series
3.2mm x 2.5mm x 2mm
5.9ohm
± 10%
3.2mm
2.5mm
2mm
15AC9137

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.350
25+
$1.270
50+
$1.210
100+
$0.969
More Pricing...
Min: 1 / Mult: 1
10mH
130mA
Semishielded
200mA
WE-LQS Series
8mm x 8mm x 6.5mm
22.8ohm
± 20%
8mm
8mm
6.5mm
23T1088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.508
10+
$0.434
25+
$0.416
50+
$0.399
100+
$0.382
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
7ohm
± 10%
4.5mm
4mm
3.2mm
61J8236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.470
Min: 1000 / Mult: 1000
2.2mH
130mA
Unshielded
200mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
10ohm
± 10%
7.8mm
7.8mm
5.3mm
83T6065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
Min: 3500 / Mult: 3500
330µH
130mA
Unshielded
-
2700T Series
6.45mm x 5.4mm x 1mm
15ohm
± 20%
6.45mm
5.4mm
1mm
61J8046

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.235
4000+
$0.230
Min: 2000 / Mult: 2000
470µH
130mA
Unshielded
190mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
7ohm
± 10%
4.5mm
4mm
3.2mm
49X9461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.650
25+
$1.610
50+
$1.560
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
470µH
130mA
Shielded
110mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
10ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.460
25+
$1.450
50+
$1.430
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
680µH
130mA
Shielded
110mA
LPS5015 Series
4.8mm x 4.8mm x 1.4mm
10.6ohm
± 20%
4.8mm
4.8mm
1.4mm
49X9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.570
25+
$1.460
50+
$1.320
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
330µH
130mA
Shielded
120mA
LPS3314 Series
3.3mm x 3.3mm x 1.3mm
9.3ohm
± 20%
3.3mm
3.3mm
1.3mm
49X9517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
560µH
130mA
Shielded
130mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
10.7ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.600
25+
$1.500
50+
$1.350
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
1.8mH
130mA
Shielded
81mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
10ohm
± 20%
4.8mm
4.8mm
2.9mm
49X9520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.440
25+
$1.330
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
680µH
130mA
Shielded
110mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
11.7ohm
± 20%
4.3mm
4.3mm
1.4mm
49X9356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.570
25+
$1.460
50+
$1.320
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
150µH
130mA
Shielded
88mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
8ohm
± 20%
2.95mm
2.95mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK