Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045100
Newark Part No.78R5698
Product RangeWE-LQ Series
Your Part Number
Technical Datasheet
619 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $1.050 |
| 25+ | $1.020 |
| 50+ | $0.987 |
| 100+ | $0.922 |
| 250+ | $0.857 |
| 500+ | $0.744 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045100
Newark Part No.78R5698
Product RangeWE-LQ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)950mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max300mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 744045100 is a surface mount unshielded Power Inductor wound on a special ferrite core with high Q at high frequencies and low DC-resistance. This WE-LQ miniature chip inductor supports 30MHz self-resonant frequency and it is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions.
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.5A
Product Range
WE-LQ Series
DC Resistance Max
300mohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability