Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045120
Newark Part No.78R5700
Product RangeWE-LQ Series
Your Part Number
551 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $1.030 |
| 25+ | $0.993 |
| 50+ | $0.960 |
| 100+ | $0.895 |
| 250+ | $0.830 |
| 500+ | $0.717 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045120
Newark Part No.78R5700
Product RangeWE-LQ Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeWE-LQ Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.4A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.42ohm
Product Length
4.5mm
Product Height
2.6mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
