Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045220
Newark Part No.78R5705
Product RangeWE-LQ Series
Technical Datasheet
593 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $1.000 |
25+ | $0.972 |
50+ | $0.942 |
100+ | $0.883 |
250+ | $0.825 |
500+ | $0.722 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045220
Newark Part No.78R5705
Product RangeWE-LQ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)630mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Product RangeWE-LQ Series
Power Inductor Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
630mA
Saturation Current (Isat)
1A
Power Inductor Case
4.5mm x 3.2mm x 2.6mm
DC Resistance Max
0.7ohm
Product Length
4.5mm
Product Height
2.6mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability