Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032015
Newark Part No.15AC9171
Product RangeWE-LQFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.160 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.831 |
| 500+ | $0.788 |
| 1000+ | $0.744 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406032015
Newark Part No.15AC9171
Product RangeWE-LQFS Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.92A
Product RangeWE-LQFS Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
DC Resistance Max0.039ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
DC Resistance Max
0.039ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
2.25A
Saturation Current (Isat)
1.92A
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability