Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043330
Newark Part No.92AH7059
Product RangeWE-LQFS Series
Technical Datasheet
2,923 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $1.220 |
25+ | $1.140 |
50+ | $1.050 |
100+ | $0.855 |
500+ | $0.815 |
1000+ | $0.774 |
2500+ | $0.756 |
Price for:Each
Minimum: 5
Multiple: 5
$6.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74406043330
Newark Part No.92AH7059
Product RangeWE-LQFS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)990mA
Inductor ConstructionShielded
Saturation Current (Isat)640mA
Product RangeWE-LQFS Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.251ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-LQFS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
990mA
Saturation Current (Isat)
640mA
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.251ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability