Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071039
Newark Part No.06W1160
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.520 |
| 25+ | $2.450 |
| 50+ | $2.380 |
| 100+ | $2.240 |
| 250+ | $2.170 |
| 500+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071039
Newark Part No.06W1160
Product RangeWE-TPC Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
4.5A
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.017ohm
Product Length
8mm
Product Height
4.3mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability