Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071100
Newark Part No.06W1163
Product RangeWE-TPC Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.470 |
| 25+ | $2.400 |
| 50+ | $2.320 |
| 100+ | $2.190 |
| 250+ | $2.110 |
| 500+ | $2.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744071100
Newark Part No.06W1163
Product RangeWE-TPC Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeWE-TPC Series
Power Inductor Case8mm x 8mm x 4.3mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.8A
Power Inductor Case
8mm x 8mm x 4.3mm
DC Resistance Max
0.035ohm
Product Length
8mm
Product Height
4.3mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability